Filter Your Search
1 - 2 of 2 results
|
P6KE480A-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 658 V | 5 W | 480 V | SILICON | 456 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 408 V | 1 | AVALANCHE | 504 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-15 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||
|
P6KE480A-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 658 V | 5 W | 480 V | SILICON | 456 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 408 V | 1 | AVALANCHE | 504 V | 600 W | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 |