Filter Your Search
1 - 10 of 33 results
|
MVP6KE56ATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 5 W | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 47.8 V | 1 | AVALANCHE | 58.8 V | 600 W | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
MAP6KE56ATRE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1.47 W | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 47.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 58.8 V | 600 W | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
MSPSMBJP6KE56ATR
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 1.38 W | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 47.8 V | 1 | AVALANCHE | 58.8 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | DO-214AA | |||||||||||
|
MXLP6KE56A/TR
Microsemi Corporation
|
Check for Price | No | Transferred | 77 V | 1.47 W | 56 V | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 47.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 58.8 V | 600 W | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, T-18, 2 PIN | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
SMBJP6KE56ATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 77 V | 1.38 W | 56 V | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 47.8 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 58.8 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | PLASTIC, SMBJ, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | DO-214AA | ||||||||
|
P6KE56A/TR13
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 77 V | 1 µA | 5 W | 56 V | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 47.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 58.8 V | 600 W | 47.8 V | O-PALF-W2 | MIL-STD-750; UL CERTIFIED | DO-204AC | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PULSE ELECTRONICS CORP | DO-15, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
MP6KE56A/TR
Microsemi Corporation
|
Check for Price | No | Transferred | 77 V | 1.47 W | 56 V | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 47.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 58.8 V | 600 W | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, T-18, 2 PIN | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
MSPP6KE56ATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 5 W | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 47.8 V | 1 | AVALANCHE | 58.8 V | 600 W | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
P6KE56ATR
Fagor Electrónica
|
Check for Price | Yes | Active | 77 V | 5 µA | 56 V | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 47.8 V | 1 | AVALANCHE | FORMED LEAD OPTIONS ARE AVAILABLE | 58.8 V | 600 W | Not Qualified | O-PALF-W2 | e3 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
MVSMBGP6KE56ATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.38 W | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 47.8 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 58.8 V | 600 W | Not Qualified | R-PDSO-G2 | e0 | MIL-19500 | DO-215AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | R-PDSO-G2 | 2 | compliant | EAR99 | 8541.10.00.50 | DO-215AA |