Filter Your Search
1 - 4 of 4 results
|
P6KE68C-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 98 V | 5 W | 68 V | SILICON | 61.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 55.1 V | 1 | AVALANCHE | 74.8 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-15 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||
|
P6KE6.8C-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 10.8 V | 6.8 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 5.5 V | AVALANCHE | e3 | 1 | 175 °C | -55 °C | TIN | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
P6KE6.8C-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 10.8 V | 5 W | 6.8 V | SILICON | 6.12 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 5.5 V | 1 | AVALANCHE | 7.48 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-15 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||
|
P6KE68C-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 98 V | 68 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 55.1 V | AVALANCHE | e3 | 1 | 175 °C | -55 °C | TIN | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 |