Filter Your Search
1 - 10 of 59 results
|
MSPP6KE8.2E3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 5 W | SILICON | 7.38 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 6.63 V | 1 | AVALANCHE | 9.02 V | 600 W | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
P6KE8.2-E3/54
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 12.5 V | 5 W | 8.2 V | SILICON | 7.38 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 6.63 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.02 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | DO-15 | |||
|
SMBGP6KE82E3
Microsemi Corporation
|
Check for Price | Transferred | 1.38 W | SILICON | 73.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 66.4 V | 1 | AVALANCHE | 90.2 V | 600 W | R-PDSO-G2 | DO-215AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICROSEMI CORP | R-PDSO-G2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
MVSMBGP6KE82E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 118 V | 1.38 W | 82 V | SILICON | 73.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 66.4 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 90.2 V | 600 W | Not Qualified | R-PDSO-G2 | e3 | MIL-19500 | DO-215AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | DO-215AA | |||
|
MASMBGP6KE8.2E3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.38 W | SILICON | 7.38 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.63 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 9.02 V | 600 W | R-PDSO-G2 | DO-215AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICROSEMI CORP | R-PDSO-G2 | 2 | compliant | EAR99 | 8541.10.00.50 | DO-215AA | ||||||||||
|
MASMBJP6KE82E3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.38 W | SILICON | 73.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 66.4 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 90.2 V | 600 W | R-PDSO-C2 | DO-214AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICROSEMI CORP | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | DO-214AA | ||||||||||
|
MXP6KE82E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 73.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 66.4 V | 1 | AVALANCHE | 90.2 V | 600 W | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
MQP6KE82E3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 5 W | SILICON | 73.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 66.4 V | 1 | AVALANCHE | 90.2 V | 600 W | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
MSPP6KE82E3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 5 W | SILICON | 73.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 66.4 V | 1 | AVALANCHE | 90.2 V | 600 W | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
MXSMBJP6KE8.2E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 12.5 V | 1.38 W | 8.2 V | SILICON | 7.38 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.63 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 9.02 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | DO-214AA |