Parametric results for: P6KE9.1CA-E3/73 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
Manufacturer Part Number: p6ke91cae373
Select parts from the table below to compare.
Compare
Compare
P6KE91CA-E3/73
Vishay Intertechnologies
$0.2958 Yes Active 125 V 5 W 91 V SILICON 86.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 300 V 1 AVALANCHE 95.5 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC PLASTIC, DO-15, 2 PIN compliant
P6KE91CA-E3/73
Vishay Semiconductors
Check for Price Yes Yes Active 125 V 5 W 91 V SILICON 86.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 300 V 1 AVALANCHE 95.5 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS O-PALF-W2 unknown DO-15 2 EAR99 8541.10.00.50
P6KE9.1CA-E3/73
Vishay Intertechnologies
Check for Price Yes Active 13.4 V 5 W 9.1 V SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.78 V 1 AVALANCHE 9.55 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN compliant Vishay
P6KE9.1CA-E3/73
Vishay Semiconductors
Check for Price Yes Yes Active 13.4 V 5 W 9.1 V SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.78 V 1 AVALANCHE 9.55 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS O-PALF-W2 unknown DO-15 2 EAR99 8541.10.00.50 Vishay