Parametric results for: P6KE91CA/TR13 under Transient Suppressors

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
-
-
Manufacturer Part Number: p6ke91catr13
Select parts from the table below to compare.
Compare
Compare
P6KE91CA/TR13
Pulse Electronics Corporation
Check for Price Yes Active 125 V 1 µA 5 W 91 V SILICON 86.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 77.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN 95.5 V 600 W 77.8 V O-PALF-W2 MIL-STD-750; UL CERTIFIED DO-204AC 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PULSE ELECTRONICS CORP DO-15, 2 PIN compliant EAR99 8541.10.00.50
P6KE91CA/TR13
YAGEO Corporation
Check for Price Yes Active 125 V 1 µA 5 W 91 V SILICON 86.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 77.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN 95.5 V 600 W 77.8 V O-PALF-W2 IEC-61000-4-2; UL CERTIFIED DO-204AC 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YAGEO CORP DO-15, 2 PIN unknown
P6KE9.1CA/TR13
Pulse Electronics Corporation
Check for Price Yes Active 13.4 V 100 µA 5 W 9.1 V SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.78 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN 9.55 V 600 W 7.78 V O-PALF-W2 MIL-STD-750; UL CERTIFIED DO-204AC 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PULSE ELECTRONICS CORP DO-15, 2 PIN compliant EAR99 8541.10.00.50
P6KE9.1CA/TR13
BrightKing Inc
Check for Price Yes Transferred 1 265 10 BRIGHTKING INC unknown EAR99 8541.10.00.50
P6KE9.1CA/TR13
YAGEO Corporation
Check for Price Yes Active 13.4 V 50 µA 5 W 9.1 V SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.78 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN 9.55 V 600 W 7.78 V O-PALF-W2 IEC-61000-4-2; UL CERTIFIED DO-204AC 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YAGEO CORP DO-15, 2 PIN unknown
P6KE91CA/TR13
BrightKing Inc
Check for Price Yes Transferred 1 265 10 BRIGHTKING INC unknown EAR99 8541.10.00.50