Parametric results for: P6KE91CA-B under Transient Suppressors

Filter Your Search

1 - 10 of 29 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: p6ke91cab
Select parts from the table below to compare.
Compare
Compare
P6KE9.1CA_B0_00001
PanJit Semiconductor
Check for Price Yes Yes Active 13.4 V 9.08 V SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.78 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 9.5 V 600 W O-PALF-W2 e3 UL RECOGNIZED DO-15 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin (Sn) WIRE AXIAL PAN JIT INTERNATIONAL INC O-PALF-W2 not_compliant EAR99 8541.10.00.50
P6KE91CA-BP-HF
Micro Commercial Components
Check for Price Yes Active 125 V 91 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 77.8 V AVALANCHE e3 1 175 °C -55 °C Matte Tin (Sn) MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50
P6KE9.1CA/B
Pulse Electronics Corporation
Check for Price Yes Active 13.4 V 100 µA 5 W 9.1 V SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.78 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN 9.55 V 600 W 7.78 V O-PALF-W2 MIL-STD-750; UL CERTIFIED DO-204AC 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PULSE ELECTRONICS CORP DO-15, 2 PIN compliant EAR99 8541.10.00.50
TP6KE91CA-B
Littelfuse Inc
Check for Price Active 5 W SILICON 86.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 77.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 95.5 V 600 W O-PALF-W2 AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL LITTELFUSE INC O-PALF-W2 unknown EAR99 8541.10.00.50
P6KE9.1CA-BP
Micro Commercial Components
Check for Price Yes Yes Active 13.4 V 5 W 9.1 V SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.78 V 1 AVALANCHE 9.55 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-15 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP O-PALF-W2 not_compliant EAR99 8541.10.00.50 DO-15 2 MCC
P6KE9.1CA-B
Littelfuse Inc
Check for Price Yes Active 13.4 V 5 W 9.1 V SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.78 V 1 AVALANCHE 9.55 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 1 175 °C -55 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL LITTELFUSE INC O-PALF-W2 not_compliant EAR99 8541.10.00.50 DO-15 2 LITTELFUSE
P6KE91CA/B
Pulse Electronics Corporation
Check for Price Yes Active 125 V 1 µA 5 W 91 V SILICON 86.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 77.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN 95.5 V 600 W 77.8 V O-PALF-W2 MIL-STD-750; UL CERTIFIED DO-204AC 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PULSE ELECTRONICS CORP DO-15, 2 PIN compliant EAR99 8541.10.00.50
P6KE9.1CA_B0_10001
PanJit Semiconductor
Check for Price Yes Yes Active 13.4 V 9.08 V SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.78 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 9.5 V 600 W O-PALF-W2 e3 UL RECOGNIZED DO-15 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL PAN JIT INTERNATIONAL INC O-PALF-W2 not_compliant EAR99 8541.10.00.50
P6KE91CA/B
YAGEO Corporation
Check for Price Yes Active 125 V 1 µA 5 W 91 V SILICON 86.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 77.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN 95.5 V 600 W 77.8 V O-PALF-W2 IEC-61000-4-2; UL CERTIFIED DO-204AC 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YAGEO CORP DO-15, 2 PIN unknown
P6KE9.1CA-BP-HF
Micro Commercial Components
Check for Price Yes Active 13.4 V 9.1 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 7.78 V AVALANCHE e3 1 175 °C -55 °C Matte Tin (Sn) MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50