Filter Your Search
1 - 10 of 46 results
|
P6KE9.1CAHE3/54
Vishay Intertechnologies
|
$0.3709 | Yes | Active | 13.4 V | 5 W | 9.1 V | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.78 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 9.55 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||||||||
|
P6KE91CAHE3/54
Vishay Intertechnologies
|
$0.3709 | Yes | Active | 125 V | 5 W | 91 V | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 77.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 95.5 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | unknown | |||||||||||||
|
P6KE9.1CAHE3/54
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 3.5 V | 13.4 V | 100 µA | 5 W | 9.1 V | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.78 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.55 V | 600 W | 7.78 V | O-XALF-W2 | AEC-Q101; UL RECOGNIZED | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | DO-15, 2 PIN | EAR99 | 8541.10.00.50 | |||||||||||
|
P6KE91CAH12
Rectron Semiconductor
|
Check for Price | Yes | Yes | Obsolete | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 95.5 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | compliant | O-PALF-W2 | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
P6KE9.1CAH15
Rectron Semiconductor
|
Check for Price | Yes | Obsolete | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 9.55 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | compliant | O-PALF-W2 | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
P6KE91CA-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 5 W | SILICON | 86.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 77.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 95.55 V | 600 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | COMCHIP TECHNOLOGY CO LTD | compliant | O-PALF-W2 | EAR99 | 8541.10.00.50 | ||||||||||||||
|
P6KE9.1CAHB0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 13.4 V | 5 W | 9.1 V | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.78 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.55 V | 600 W | O-PALF-W2 | e3 | AEC-Q101; UL RECOGNIZED | DO-204AC | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | O-PALF-W2 | EAR99 | 8541.10.00.50 | |||||||||
|
P6KE9.1CAHR0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 13.4 V | 5 W | 9.1 V | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.78 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.55 V | 600 W | O-PALF-W2 | e3 | AEC-Q101; UL RECOGNIZED | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | Taiwan Semiconductor | DO-15, 2 PIN | EAR99 | 8541.10.00.50 | ||||||||||
|
SMBJP6KE91CAHE3-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 125 V | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 77.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 95.5 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AA | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | MCC | R-PDSO-C2 | EAR99 | 8541.10.00.50 | ||||||||||
|
P6KE9.1CAHB0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 13.4 V | 5 W | 9.1 V | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.78 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.55 V | 600 W | O-PALF-W2 | e3 | AEC-Q101; UL RECOGNIZED | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | O-PALF-W2 | EAR99 | 8541.10.00.50 |