Filter Your Search
1 - 10 of 105 results
|
SMBJP6KE9.1CA-TP
Micro Commercial Components
|
$0.1960 | Yes | Yes | Active | 13.4 V | 9.1 V | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7.78 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.55 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||
|
SMBJP6KE91CA-TP
Micro Commercial Components
|
$0.1960 | Yes | Yes | Active | 125 V | 91 V | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 77.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 95.5 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||
|
P6KE9.1CA-TP
Micro Commercial Components
|
$0.2144 | Yes | Yes | Active | 13.4 V | 5 W | 9.1 V | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.78 V | 1 | AVALANCHE | 9.55 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-15 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
MVSMBJP6KE9.1CATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.38 W | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7.78 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 9.55 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | MIL-19500 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214AA | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
P6KE91CA/TR13
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 125 V | 1 µA | 5 W | 91 V | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 77.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 95.5 V | 600 W | 77.8 V | O-PALF-W2 | MIL-STD-750; UL CERTIFIED | DO-204AC | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PULSE ELECTRONICS CORP | DO-15, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
MP6KE9.1CA/TR
Microsemi Corporation
|
Check for Price | No | Transferred | 13.4 V | 1.47 W | 9.1 V | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.78 V | 1 | AVALANCHE | HIGH RELIABILITY | 9.55 V | 600 W | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, T-18, 2 PIN | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
P6KE91CA-TB-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 5 W | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 77.8 V | 1 | AVALANCHE | 95.5 V | 600 W | O-PALF-W2 | e3 | DO-15 | 2 | 175 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-15 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
MASMBGP6KE91CATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.38 W | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 77.8 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 95.5 V | 600 W | Not Qualified | R-PDSO-G2 | e0 | DO-215AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | DO-215AA | R-PDSO-G2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
P6KE9.1CA-TB
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 13.4 V | 5 W | 9.075 V | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.78 V | 1 | AVALANCHE | 9.5 V | 600 W | O-PALF-W2 | e0 | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-15 | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
SMBGP6KE91CATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 125 V | 1.38 W | 91 V | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 77.8 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 95.5 V | 600 W | Not Qualified | R-PDSO-G2 | e0 | DO-215AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | DO-215AA | PLASTIC, SMBG, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 |