Filter Your Search
1 - 1 of 1 results
|
P6SMB130CAHM3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 179 V | 1 µA | 5 W | 130.5 V | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 111 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 137 V | 600 W | 111 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | unknown | EAR99 | 8541.10.00.50 | 2019-02-07 |