Filter Your Search
1 - 1 of 1 results
|
P6SMB13CA_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 18.2 V | 1 µA | 13.05 V | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11.1 V | 1 | AVALANCHE | 13.7 V | 600 W | 11.1 V | R-PDSO-C2 | e3 | IEC-61000-4-2 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 |