Filter Your Search
1 - 1 of 1 results
|
P6SMB180AHM4G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 246 V | 3 W | 180 V | SILICON | 171 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 154 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 189 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.50 |