Filter Your Search
1 - 1 of 1 results
|
P6SMB220CA_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 328 V | 1 µA | 220 V | SILICON | 209 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 185 V | 1 | AVALANCHE | 231 V | 600 W | 185 V | R-PDSO-C2 | e3 | IEC-61000-4-2 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | PANJIT |