Parametric results for: P6SMB250AHM3_C/I under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: p6smb250ahm3ci
Select parts from the table below to compare.
Compare
Compare
P6SMB250AHM3_C/I
Vishay Intertechnologies
Check for Price Yes Obsolete 3.5 V 344 V 1 µA 5 W 250 V SILICON 237 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 214 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 263 V 600 W 214 V R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN unknown EAR99 8541.10.00.50 2019-02-07