Filter Your Search
1 - 2 of 2 results
|
P6SMB300A-M3/5B
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.5 V | 414 V | 1 µA | 5 W | 300 V | SILICON | 285 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 256 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 315 V | 600 W | 256 V | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | unknown | Vishay | ||||
|
P6SMB300A-M3/5B
Vishay Semiconductors
|
Check for Price | Active | 3.5 V | 414 V | 1 µA | 5 W | 300 V | SILICON | 285 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 256 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 315 V | 600 W | 256 V | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | unknown | Vishay | EAR99 | 8541.10.00.50 |