Parametric results for: P6SMB6.8A under Transient Suppressors

Filter Your Search

1 - 10 of 247 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: p6smb68a
Select parts from the table below to compare.
Compare
Compare
P6SMB68A
Yangzhou Yangjie Electronics Co Ltd
$0.0617 Yes Active 3.5 V 92 V 5 µA 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 58.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 71.4 V 600 W 58.1 V R-PDSO-C2 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD SMB, 2 PIN compliant EAR99 8541.10.00.50
P6SMB6.8A
Yangzhou Yangjie Electronics Co Ltd
$0.0852 Yes Active 3.5 V 10.5 V 1 mA 6.8 V SILICON 6.46 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.14 V 600 W 5.8 V R-PDSO-C2 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD SMB, 2 PIN compliant EAR99 8541.10.00.50
P6SMB68A-E3/52
Vishay Intertechnologies
$0.0964 Yes Active 3.5 V 92 V 1 µA 5 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 58.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 71.4 V 600 W 58.1 V Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant Vishay
P6SMB6.8A-E3/52
Vishay Intertechnologies
$0.1345 Yes Active 3.5 V 10.5 V 1 mA 5 W 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.14 V 600 W 5.8 V Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant Vishay
P6SMB6.8A
Taiwan Semiconductor
$0.1457 Yes Active 3 W SILICON 6.46 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5.8 V 1 AVALANCHE 7.14 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.50 Taiwan Semiconductor
P6SMB6.8A/TR13
YAGEO Corporation
$0.1607 Yes Active 5 W SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED 7.14 V 600 W R-PDSO-C2 e3 UL CERTIFIED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YAGEO CORP R-PDSO-C2 compliant EAR99 8541.10.00.50 YAGEO 2019-04-29
P6SMB68A/TR13
YAGEO Corporation
$0.1607 Active 5 W SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 58.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED 71.4 V 600 W R-PDSO-C2 e3 UL CERTIFIED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YAGEO CORP SMB, 2 PIN compliant EAR99 8541.10.00.50 2019-04-29
P6SMB68AHM4G
Taiwan Semiconductor
$0.1615 Yes Obsolete 3 W SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 58.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 71.4 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN compliant EAR99 8541.10.00.50
P6SMB6.8A-M3/52
Vishay Intertechnologies
$0.1761 Yes Active 3.5 V 10.5 V 1 mA 5 W 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.14 V 600 W 5.8 V R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMBJ, 2 PIN unknown Vishay
P6SMB68A-M3/52
Vishay Intertechnologies
$0.1761 Yes Active 3.5 V 92 V 1 µA 5 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 58.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 71.4 V 600 W 58.1 V R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN unknown