Filter Your Search
1 - 8 of 8 results
|
P6SMB7.5T/R13
PanJit Semiconductor
|
Check for Price | Obsolete | 11.7 V | 500 µA | 7.5 V | SILICON | 6.75 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.05 V | 1 | AVALANCHE | 8.25 V | 600 W | 6.05 V | R-PDSO-C2 | MIL-STD-750 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
P6SMB75T/R7
PanJit Semiconductor
|
Check for Price | Obsolete | 108 V | 1 µA | 75 V | SILICON | 67.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 60.7 V | 1 | AVALANCHE | 82.5 V | 600 W | 60.7 V | R-PDSO-C2 | MIL-STD-750 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
P6SMB75-T/R
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 108 V | 75 V | SILICON | 67.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 60.7 V | 1 | AVALANCHE | LOW INDUCTANCE | 82.5 V | 600 W | Not Qualified | R-PDSO-C2 | DO-214AA | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | DO-214AA | R-PDSO-C2 | 2 | ||||||||||
|
P6SMB7.5-T/R
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 11.7 V | 7.5 V | SILICON | 6.75 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.05 V | 1 | AVALANCHE | LOW INDUCTANCE | 8.25 V | 600 W | Not Qualified | R-PDSO-C2 | DO-214AA | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | DO-214AA | R-PDSO-C2 | 2 | ||||||||||
|
P6SMB75TRTS
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 108 V | 75 V | SILICON | 67.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 60.7 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 82.5 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | not_compliant | EAR99 | 8541.10.00.50 | DO-214AA | SMB, 2 PIN | 2 | |||||
|
P6SMB75T/R13
PanJit Semiconductor
|
Check for Price | Obsolete | 108 V | 1 µA | 75 V | SILICON | 67.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 60.7 V | 1 | AVALANCHE | 82.5 V | 600 W | 60.7 V | R-PDSO-C2 | MIL-STD-750 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
P6SMB7.5T/R7
PanJit Semiconductor
|
Check for Price | Obsolete | 11.7 V | 500 µA | 7.5 V | SILICON | 6.75 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.05 V | 1 | AVALANCHE | 8.25 V | 600 W | 6.05 V | R-PDSO-C2 | MIL-STD-750 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
P6SMB75TRTB
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 108 V | 75 V | SILICON | 67.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 60.7 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 82.5 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | not_compliant | EAR99 | 8541.10.00.50 | DO-214AA | SMB, 2 PIN | 2 |