Parametric results for: P6SMB75AHM3_A/H under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
-
Manufacturer Part Number: p6smb75ahm3ah
Select parts from the table below to compare.
Compare
Compare
P6SMB75AHM3_A/H
Vishay Intertechnologies
Check for Price Yes Obsolete 3.5 V 103 V 1 µA 5 W 75.05 V SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 64.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 78.8 V 600 W 64.1 V R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN unknown EAR99 8541.10.00.50 2019-02-07
P6SMB7.5AHM3_A/H
Vishay Intertechnologies
Check for Price Yes Obsolete 3.5 V 11.3 V 500 µA 5 W 7.51 V SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6.4 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.88 V 600 W 6.4 V R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN unknown EAR99 8541.10.00.50 2019-02-07 Vishay