Filter Your Search
1 - 10 of 35 results
|
P6SMBJ10CA
Diotec Semiconductor AG
|
$0.0540 | Yes | Active | 17 V | 5 W | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | 12.3 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AA | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
P6SMBJ10CA_R1_00001
PanJit Semiconductor
|
$0.1079 | Yes | Yes | Active | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | 12.8 V | 600 W | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PANJIT INTERNATIONAL INC | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
P6SMBJ10C-AU_R1_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | 14.1 V | 600 W | R-PDSO-C2 | AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
P6SMBJ10CA
SEMIKRON
|
Check for Price | Yes | Obsolete | 17 V | 5 W | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | 12.3 V | 600 W | Not Qualified | R-PDSO-C2 | e2 | DO-214AA | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN SILVER | C BEND | DUAL | SEMIKRON INTERNATIONAL | DO-214AA | PLASTIC, SMB, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
P6SMBJ10CA-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Active | 5 W | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | 12.3 V | 600 W | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
P6SMBJ10CA-T1
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 17 V | 11.95 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 12.8 V | 600 W | R-PDSO-C2 | e0 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | DO-214AA | PLASTIC, SMB, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
P6SMBJ10CA-F
World Products Inc
|
Check for Price | Yes | Yes | Active | 17 V | 5 W | 11.95 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | 12.8 V | 600 W | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | WORLD PRODUCTS INC | DO-214AA | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
P6SMBJ10CAT/R7
PanJit Semiconductor
|
Check for Price | Yes | Active | 17 V | 11.95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 10 V | 150 °C | -55 °C | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
P6SMBJ10CAJ
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 17 V | 5 µA | 5 W | 11.7 V | SILICON | 11.21 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 12.19 V | 600 W | 10 V | R-PDSO-C2 | e3 | IEC-60134; IEC-61000-4-2, 4-4; IEC-61643-321 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | WEEN SEMICONDUCTORS CO LTD | not_compliant | ||||||||||
|
P6SMBJ10CAP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | DO-214AA | SMBJ, 2 PIN | 2 | unknown |