Parametric results for: P6SMBJ11CA under Transient Suppressors

Filter Your Search

1 - 10 of 36 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: p6smbj11ca
Select parts from the table below to compare.
Compare
Compare
P6SMBJ11CA
Diotec Semiconductor AG
$0.0652 Yes Active 5 W SILICON 12.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 11 V 1 AVALANCHE 13.5 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AA SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50
P6SMBJ11CA-AQ
Diotec Semiconductor AG
$0.1173 Yes Active 18.2 V 5 µA 5 W 12.85 V SILICON 12.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 11 V 1 AVALANCHE 13.5 V 600 W 11 V R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMB, 2 PIN not_compliant EAR99 8541.10.00.50 2018-10-26
P6SMBJ11CA
Surge Components Inc
Check for Price Obsolete SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 1 AVALANCHE Not Qualified R-PDSO-C2 DO-214AA 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SURGE COMPONENTS INC DO-214AA PLASTIC, SMB, 2 PIN 2 compliant EAR99 8541.10.00.50
P6SMBJ11CA
Micro Commercial Components
Check for Price No Obsolete SILICON 10.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 9.4 V 1 AVALANCHE 11.6 V 600 W Not Qualified R-PDSO-C2 e0 DO-214AA 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP DO-214AA SMBJ, 2 PIN 2 compliant EAR99 8541.10.00.50
P6SMBJ11CAT3
Littelfuse Inc
Check for Price Yes Obsolete SILICON 10.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 1 AVALANCHE LOW INDUCTANCE 11.6 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 2 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL LITTELFUSE INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50
P6SMBJ11C-AU_R1_000A1
PanJit Semiconductor
Check for Price Yes Active 20.1 V 13.8 V SILICON 12.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 11 V 1 AVALANCHE 15.4 V 600 W R-PDSO-C2 AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50
P6SMBJ11CAF
World Products Inc
Check for Price Yes Yes Active 18.2 V 5 W 13.3 V SILICON 12.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 11 V 1 AVALANCHE UL RECOGNIZED 600 W Not Qualified R-PDSO-C2 DO-214AA NOT SPECIFIED NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL WORLD PRODUCTS INC DO-214AA R-PDSO-C2 2 unknown
P6SMBJ11CA-T/R
PanJit Semiconductor
Check for Price Yes Yes Active 18.2 V 13.1 V SILICON 12.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 11 V 1 AVALANCHE LOW INDUCTANCE 14 V 600 W Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AA NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC DO-214AA R-PDSO-C2 2 not_compliant EAR99 8541.10.00.50
P6SMBJ11CAT/R13
Surge Components Inc
Check for Price Obsolete SURGE COMPONENTS INC compliant EAR99 8541.10.00.50
P6SMBJ11CA-AU_R1_000A1
PanJit Semiconductor
Check for Price Yes Active 18.2 V 5 W 13.1 V SILICON 12.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 11 V 1 AVALANCHE 14 V 600 W R-PDSO-C2 AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50