Filter Your Search
1 - 1 of 1 results
|
P6SMBJ210AS_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 340 V | 1 µA | 5 W | 249.9 V | SILICON | 231 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 210 V | 1 | AVALANCHE | UL RECOGNIZED | 268.8 V | 600 W | 210 V | R-PDSO-C2 | IEC-61000-4-2; IEC-61249; MIL-STD-750 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PANJIT INTERNATIONAL INC | SMB, 2 PIN | not_compliant |