Parametric results for: P6SMBJ210AS_R1_00001 under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: p6smbj210asr100001
Select parts from the table below to compare.
Compare
Compare
P6SMBJ210AS_R1_00001
PanJit Semiconductor
Check for Price Yes Active 340 V 1 µA 5 W 249.9 V SILICON 231 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 210 V 1 AVALANCHE UL RECOGNIZED 268.8 V 600 W 210 V R-PDSO-C2 IEC-61000-4-2; IEC-61249; MIL-STD-750 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PANJIT INTERNATIONAL INC SMB, 2 PIN not_compliant