Parametric results for: P7253 under Pushbutton Switches

Filter Your Search

1 - 10 of 18 results

All Filters
|
-
Manufacturer Part Number: p7253
Select parts from the table below to compare.
Compare
Compare
P7253125
OTTO Engineering Inc
Check for Price Yes Yes Active 5 A 28 V 25000 Cycle(s) SP3T MOMENTARY MINIATURE SWITCH 5A@115VAC 5A@28VDC 5 A 115 V 9.79 N -55 °C 85 °C THROUGH HOLE-STRAIGHT NON-ILLUMINATED IP64; IP68 NO SOLDER 0.08 inch 13.59 mm 9.65 mm EAR99 8536.50.90.31
P7253118
OTTO Engineering Inc
Check for Price Yes Yes Active 5 A 28 V 25000 Cycle(s) SP3T MOMENTARY MINIATURE SWITCH 5A@115VAC 5A@28VDC 5 A 115 V 9.79 N -55 °C 85 °C THROUGH HOLE-STRAIGHT NON-ILLUMINATED IP64 NO SOLDER 0.08 inch 13.58 mm 9.65 mm EAR99 8536.50.90.31
P7253128
OTTO Engineering Inc
Check for Price Yes Yes Active 5 A 28 V 25000 Cycle(s) SP3T MOMENTARY MINIATURE SWITCH 5A@115VAC 5A@28VDC 5 A 115 V 9.79 N -55 °C 85 °C THROUGH HOLE-STRAIGHT NON-ILLUMINATED IP64; IP68 NO SOLDER 0.08 inch 13.59 mm 9.65 mm EAR99 8536.50.90.31
P7253129
OTTO Engineering Inc
Check for Price Yes Yes Active 5 A 28 V 25000 Cycle(s) SP3T MOMENTARY MINIATURE SWITCH 5A@115VAC 5A@28VDC 5 A 115 V 9.79 N -55 °C 85 °C THROUGH HOLE-STRAIGHT NON-ILLUMINATED IP64; IP68 NO SOLDER 0.08 inch 13.59 mm 9.65 mm EAR99 8536.50.90.31
P7253127
OTTO Engineering Inc
Check for Price Yes Yes Active 5 A 28 V 25000 Cycle(s) SP3T MOMENTARY MINIATURE SWITCH 5A@115VAC 5A@28VDC 5 A 115 V 9.79 N -55 °C 85 °C THROUGH HOLE-STRAIGHT NON-ILLUMINATED IP64; IP68 NO SOLDER 0.08 inch 13.59 mm 9.65 mm EAR99 8536.50.90.31
P7253113
OTTO Engineering Inc
Check for Price Yes Yes Active 5 A 28 V 25000 Cycle(s) SP3T MOMENTARY MINIATURE SWITCH 5A@115VAC 5A@28VDC 5 A 115 V 9.79 N -55 °C 85 °C THROUGH HOLE-STRAIGHT NON-ILLUMINATED IP64 NO SOLDER 0.08 inch 13.58 mm 9.65 mm EAR99 8536.50.90.31
P7253112
OTTO Engineering Inc
Check for Price Yes Yes Active 5 A 28 V 25000 Cycle(s) SP3T MOMENTARY MINIATURE SWITCH 5A@115VAC 5A@28VDC 5 A 115 V 9.79 N -55 °C 85 °C THROUGH HOLE-STRAIGHT NON-ILLUMINATED IP64 NO SOLDER 0.08 inch 13.58 mm 9.65 mm EAR99 8536.50.90.31
P7253114
OTTO Engineering Inc
Check for Price Yes Yes Active 5 A 28 V 25000 Cycle(s) SP3T MOMENTARY MINIATURE SWITCH 5A@115VAC 5A@28VDC 5 A 115 V 9.79 N -55 °C 85 °C THROUGH HOLE-STRAIGHT NON-ILLUMINATED IP64 NO SOLDER 0.08 inch 13.58 mm 9.65 mm EAR99 8536.50.90.31
P7253119
OTTO Engineering Inc
Check for Price Yes Yes Active 5 A 28 V 25000 Cycle(s) SP3T MOMENTARY MINIATURE SWITCH 5A@115VAC 5A@28VDC 5 A 115 V 9.79 N -55 °C 85 °C THROUGH HOLE-STRAIGHT NON-ILLUMINATED IP64 NO SOLDER 0.08 inch 13.58 mm 9.65 mm EAR99 8536.50.90.31
P7253117
OTTO Engineering Inc
Check for Price Yes Yes Active 5 A 28 V 25000 Cycle(s) SP3T MOMENTARY MINIATURE SWITCH 5A@115VAC 5A@28VDC 5 A 115 V 9.79 N -55 °C 85 °C THROUGH HOLE-STRAIGHT NON-ILLUMINATED IP64 NO SOLDER 0.08 inch 13.58 mm 9.65 mm EAR99 8536.50.90.31