Filter Your Search
1 - 1 of 1 results
|
|
P8-166325H
OTTO Engineering Inc
|
Check for Price | Yes | Active | 10 A | 28 V | 100000 Cycle(s) | 0.025 mΩ | SPDT | MOMENTARY | SILVER | MINIATURE SWITCH | ROUND BUTTON TYPE | WATERPROOF. STANDARDS: CSA; UL | 10A@115VAC | 10A@28VDC | 10 A | ON-(ON) | 105 V | 1050VAC V | 17.8 N | -55 °C | 85 °C | PANEL MOUNT | GREEN | POLYETHYLENE | 2.159 mm | BLACK | 0.623 inch | UNTHREADED | BRASS | SILVER | BRASS | ALUMINUM ALLOY | NON-ILLUMINATED | IP64; IP68S; WATER PROOF | NO | BRASS | QUICK CONNECT | 0.187 inch | 23.42 mm | 15.82 mm | 0.25 inch | EAR99 | 8536.50.90.35 |