Filter Your Search
1 - 10 of 49 results
![]() |
CP82C54Z
Intersil Corporation
|
$3.6200 | Yes | Yes | Transferred | 16 | 8 | 8 MHz | 3 | NO | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 31 mm | INTERSIL CORP | DIP | DIP, | 24 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
CP82C54-12Z
Renesas Electronics Corporation
|
$8.0470 | Yes | Obsolete | 16 | 8 | 12 MHz | 3 | NO | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 31 mm | RENESAS ELECTRONICS CORP | PDIP | DIP, | 24 | compliant | EAR99 | 8542.39.00.01 | E24.6 | Renesas Electronics | |||||||||
|
CP82C54Z
Renesas Electronics Corporation
|
$8.1360 | Yes | Active | 16 | 8 | 8 MHz | 3 | NO | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 31 mm | RENESAS ELECTRONICS CORP | PDIP | DIP, | 24 | compliant | EAR99 | 8542.39.00.01 | E24.6 | Renesas Electronics | |||||||||
|
CP82C54-10Z
Renesas Electronics Corporation
|
$9.1623 | Yes | Active | 16 | 8 | 10 MHz | 3 | NO | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 31 mm | RENESAS ELECTRONICS CORP | PDIP | DIP, | 24 | compliant | EAR99 | 8542.39.00.01 | E24.6 | Renesas Electronics | |||||||||
|
IP82C54-10Z
Renesas Electronics Corporation
|
$20.5382 | Yes | Active | 16 | 8 | 32 kHz | 3 | NO | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 31 mm | RENESAS ELECTRONICS CORP | PDIP | DIP, | 24 | compliant | EAR99 | 8542.39.00.01 | E24.6 | Renesas Electronics | ||||||||
|
IP82C54Z
Renesas Electronics Corporation
|
$76.2526 | Yes | Active | 16 | 8 | 32 kHz | 3 | NO | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 31 mm | RENESAS ELECTRONICS CORP | PDIP | DIP, | 24 | compliant | EAR99 | 8542.39.00.01 | E24.6 | Renesas Electronics | ||||||||
|
P82C54-2
Rochester Electronics LLC
|
Check for Price | No | Active | 16 | 10MHZ 8086/88; 10MHZ 80186/188 | 8 | 32 kHz | 3 | NO | 5 V | TIMER, PROGRAMMABLE | CMOS | 6 PROGRAMMABLE MODES | PARALLEL, DIRECT ADDRESS | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-24 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LP82C54-2
Rochester Electronics LLC
|
Check for Price | No | Active | 16 | 8 | 32 kHz | 3 | NO | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T24 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-24 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
IP82C54-10
Rochester Electronics LLC
|
Check for Price | Active | 16 | 8 | 32 kHz | 3 | NO | 5 V | TIMER, PROGRAMMABLE | CMOS | 6 PROGRAMMABLE MODES | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
![]() |
CP82C54-10
Intersil Corporation
|
Check for Price | No | No | Obsolete | 16 | 8 | 10 MHz | 3 | NO | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 31 mm | INTERSIL CORP | DIP | DIP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 |