Filter Your Search
1 - 3 of 3 results
|
PA02D-H
AUK Contractors Co Ltd
|
Check for Price | Contact Manufacturer | 2 | 1 | 2.0066 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 800VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | PEG | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | NO | LOCKING | FRICTION LOCK | ONE | RECTANGULAR | SOLDER | 0.209 inch | 0.303 inch | 0.236 inch | 0.118 inch | AUK CONTRACTORS CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
FPA02DL2L-H
AUK Contractors Co Ltd
|
Check for Price | Contact Manufacturer | 2 | 1 | 2.0066 mm | 2 | 30 mΩ | 500 mA | BOARD | GLASS FILLED POLYETHYLENE | SN | STRAIGHT | FFC/FPC CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | UL | -40 °C | 85 °C | COPPER ALLOY | RECTANGULAR | DUAL PRONG | 0.039 inch | NO | LOCKING | ONE | STAGGERED | 2.0066 mm | SOLDER | 0.11 inch | 0.217 inch | 0.197 inch | 0.118 inch | AUK CONTRACTORS CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
PA02D
Apex Microtechnology Inc
|
Check for Price | No | Obsolete | e0 | -25 °C | 85 °C | APEX MICROTECHNOLOGY INC | unknown | EAR99 | 8542.33.00.01 | , CAN8/9,.5FL | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 200 pA | YES | 10 mV | O-MBCY-W8 | YES | NO | -15 V | 1 | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | YES | Not Qualified | 13 V/us | 110 mA | 19 V | 15 V | HYBRID | OTHER | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | 20000 |