Filter Your Search
1 - 10 of 12 results
|
PA28F004SC
Numonyx Memory Solutions
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 90 ns | FLASH | USER-SELECTABLE 5V OR 12V VPP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 5.5 V | 3 V | NMOS | COMMERCIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.95 mm | 28.2 mm | 13.3 mm | NUMONYX | SOIC | 0.525 X 1.110 INCH, PLASTIC, SOP-44 | 44 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
PA28F004SC
Intel Corporation
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 90 ns | FLASH | USER-SELECTABLE 5V OR 12V VPP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 5.5 V | 3 V | NMOS | COMMERCIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.95 mm | 28.2 mm | 13.3 mm | INTEL CORP | SOIC | 0.525 X 1.110 INCH, PLASTIC, SOP-44 | 44 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
PA28F004SC-170
Numonyx Memory Solutions
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 170 ns | FLASH | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.95 mm | 28.2 mm | 13.3 mm | NUMONYX | SOIC | 13.30 X 28.20 MM, PLASTIC, SOP-44 | 44 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
PA28F004SC-L
Numonyx Memory Solutions
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 90 ns | FLASH | USER-SELECTABLE 5V OR 12V VPP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 5.5 V | 2.7 V | NMOS | COMMERCIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.95 mm | 28.2 mm | 13.3 mm | NUMONYX | SOIC | 0.525 X 1.110 INCH, PLASTIC, SOP-44 | 44 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
PA28F004SC-150
Intel Corporation
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 150 ns | FLASH | ALSO CAN BE OPERATED IN 3.3V TO 3.6V | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.95 mm | 28.2 mm | 13.3 mm | INTEL CORP | SOIC | 13.30 X 28.20 MM, PLASTIC, SOP-44 | 44 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
PA28F004SC-170
Intel Corporation
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 170 ns | FLASH | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.95 mm | 28.2 mm | 13.3 mm | INTEL CORP | SOIC | 13.30 X 28.20 MM, PLASTIC, SOP-44 | 44 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
PA28F004SC-90
Intel Corporation
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 90 ns | FLASH | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.3 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.95 mm | 28.2 mm | 13.3 mm | INTEL CORP | SOIC | 13.30 X 28.20 MM, PLASTIC, SOP-44 | 44 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
PA28F004SC-L
Intel Corporation
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 90 ns | FLASH | USER-SELECTABLE 5V OR 12V VPP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 5.5 V | 2.7 V | NMOS | COMMERCIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.95 mm | 28.2 mm | 13.3 mm | INTEL CORP | SOIC | 0.525 X 1.110 INCH, PLASTIC, SOP-44 | 44 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
PA28F004SC-150
Numonyx Memory Solutions
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 150 ns | FLASH | ALSO CAN BE OPERATED IN 3.3V TO 3.6V | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.95 mm | 28.2 mm | 13.3 mm | NUMONYX | SOIC | 13.30 X 28.20 MM, PLASTIC, SOP-44 | 44 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
PA28F004SC-85
Intel Corporation
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 85 ns | FLASH | USER SELECTABLE 5V OR 12V VPP | YES | NO | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3.3 V | YES | 10 µA | 50 µA | 5.25 V | 4.75 V | MOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.95 mm | 28.2 mm | 13.3 mm | INTEL CORP | SOIC | SOP, SOP44,.63 | 44 | unknown | EAR99 | 8542.32.00.51 |