Filter Your Search
1 - 2 of 2 results
|
PA28F008S5-120
Rochester Electronics LLC
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 120 ns | FLASH | USER-SELECTABLE 5V OR 12V VPP | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | MOS | COMMERCIAL | NOR TYPE | R-PDSO-G44 | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.95 mm | 28.2 mm | 13.3 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
PA28F008S5-120
Intel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 64K | 1MX8 | 5 V | 120 ns | FLASH | USER-SELECTABLE 5V OR 12V VPP | YES | NO | 1 | 16 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | YES | 10 µA | 50 µA | 5.5 V | 4.5 V | MOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.95 mm | 28.2 mm | 13.3 mm | INTEL CORP | 13.30 X 28.20 MM, PLASTIC, SOP-44 | unknown | EAR99 | 8542.32.00.51 | SOIC | 44 |