Filter Your Search
1 - 10 of 139 results
|
OPA4202IPWR
Texas Instruments
|
$1.0889 | Yes | Yes | Active | 200 µV | 0.35 V/us | 2 nA | 3.2 mA | 126 dB | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | 250 pA | NO | YES | YES | -20 V | NO | NO | 20 V | AUTOMOTIVE | 1000 | 891250.9381 | NO | R-PDSO-G14 | e4 | 148 dB | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP14,.25 | compliant | EAR99 | 8542.33.00.01 | 2020-06-25 | Texas Instruments | ||||||||||||||||||||||||||||||||||
|
OPA4202IDR
Texas Instruments
|
$1.0889 | Yes | Yes | Active | 200 µV | 0.35 V/us | 2 nA | 3.2 mA | 126 dB | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | 250 pA | NO | YES | YES | NO | NO | 40 V | AUTOMOTIVE | 1000 | 891250.9381 | NO | R-PDSO-G14 | e4 | 148 dB | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUT LINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.6525 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | compliant | EAR99 | 8542.33.00.01 | 2019-10-24 | Texas Instruments | |||||||||||||||||||||||||||||||||||
|
PA424C1100
E-Switch Inc
|
$1.2650 | Yes | Active | E-SWITCH INC | compliant | E-Switch | PUSHBUTTON SWITCH | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
OPA4202ID
Texas Instruments
|
$1.2963 | Yes | Yes | Active | 200 µV | 0.35 V/us | 2 nA | 3.2 mA | 126 dB | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | 250 pA | NO | YES | YES | NO | NO | 40 V | AUTOMOTIVE | 1000 | 891250.9381 | NO | R-PDSO-G14 | e4 | 148 dB | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUT LINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.6525 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | compliant | EAR99 | 8542.33.00.01 | 2019-12-22 | Texas Instruments | ||||||||||||||||||||||||||||||||||||
|
OPA4202IPW
Texas Instruments
|
$1.3205 | Yes | Yes | Active | 200 µV | 0.35 V/us | 2 nA | 3.2 mA | 126 dB | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | 250 pA | NO | YES | YES | -20 V | NO | NO | 20 V | AUTOMOTIVE | 1000 | 891250.9381 | NO | R-PDSO-G14 | e4 | 148 dB | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP14,.25 | compliant | EAR99 | 8542.33.00.01 | 2020-06-25 | Texas Instruments | |||||||||||||||||||||||||||||||||||
|
PA421C1000-124
E-Switch Inc
|
$2.2055 | Active | -20 °C | NO | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | PUSHBUTTON SWITCH | AMBER | 0.295 inch | POLYCARBONATE | 2.9972 mm | PUSHBUTTON | 12.7762 inch | BLACK | 15.0114 mm | 18.796 mm | SILVER ALLOY | 16A@250VAC | 16 A | OFF-ON | 0.02 mΩ | 250 V | 1000VAC V | 10000 Cycle(s) | SILVER ALLOY | LAMP | 100 MΩ | PANEL MOUNT | LATCHED | SPST | 0.276 inch | COPPER | SOLDER | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
OPA4244EA/2K5
Texas Instruments
|
$2.3202 | Yes | Yes | Active | 1.5 mV | 0.1 V/us | 25 nA | 240 µA | 82 dB | 4 | OPERATIONAL AMPLIFIER | 7.5 V | -7.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES | 10 nA | NO | NO | YES | -18 V | NO | NO | 18 V | INDUSTRIAL | 430 | 19950 | NO | R-PDSO-G14 | Not Qualified | e4 | 104 dB | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TSSOP-14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | TSSOP | 14 | ||||||||||||||||||||||||||||||
|
OPA4244EA/250
Texas Instruments
|
$2.5262 | Yes | Yes | Lifetime Buy | 1.5 mV | 0.1 V/us | 25 nA | 240 µA | 82 dB | 4 | OPERATIONAL AMPLIFIER | 7.5 V | -7.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES | 10 nA | NO | NO | YES | -18 V | NO | NO | 18 V | INDUSTRIAL | 430 | 19950 | NO | R-PDSO-G14 | Not Qualified | e4 | 104 dB | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TSSOP-14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | TSSOP | 14 | ||||||||||||||||||||||||||||||
|
PA42EJ1100
E-Switch Inc
|
$2.7350 | Active | E-SWITCH INC | unknown | E-Switch | PUSHBUTTON SWITCH | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
OPA4243EA/2K5
Texas Instruments
|
$3.6480 | Yes | Yes | Active | 5 mV | 0.1 V/us | 25 nA | 280 µA | 82 dB | 4 | OPERATIONAL AMPLIFIER | 7.5 V | -7.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES | 10 nA | NO | NO | YES | -18 V | NO | NO | 18 V | INDUSTRIAL | 430 | 20000 | NO | R-PDSO-G14 | Not Qualified | e4 | 104 dB | 3 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, TSSOP-14 | compliant | EAR99 | 8542.33.00.01 | TSSOP | 14 |