Parametric results for: PAT0603E3162BST1 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pat0603e3162bst1
Select parts from the table below to compare.
Compare
Compare
PAT0603E3162BST1
Vishay Intertechnologies
Check for Price Yes Active 31.6 kΩ 0.1 % 150 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, LASER TRIMMABLE, PRECISION 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR Tin (Sn) WRAPAROUND 381 µm 1.6256 mm 812.8 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay