Filter Your Search
1 - 10 of 42 results
|
PB31-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 3 A | 1.2 V | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 50 A | 1 | S-PUFM-W4 | UL RECOGNIZED | 1 | 125 °C | -55 °C | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | MICRO COMMERCIAL COMPONENTS CORP | S-PUFM-W4 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
PB314009
TE Connectivity
|
Check for Price | Obsolete | NO | UL; VDE | 85 °C | -40 °C | THROUGH HOLE-STRAIGHT MOUNT | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.75 | 15 inch | 20 mm | 15 mm | 40 mA | 6.75 V | 360 mW | 900 mV | 225 Ω | 9 V | DC | 15A@250VAC | 15 A | 15 A | 15A@100VDC | 250 V | 100 V | AC/DC | 1000 Cycle(s) | 35 ms | 15mm x 15mm x 20mm | MOMENTARY | SPDT | POWER/SIGNAL RELAY | 35 ms | SOLDER | ||||||||||||||||||||||||||||||||||||||||||||
|
PB314012
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | NO | UL; VDE | 85 °C | -40 °C | THROUGH HOLE-STRAIGHT MOUNT | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.75 | 15 inch | 20 mm | 15 mm | 30 mA | 9 V | 360 mW | 1.2 V | 400 Ω | 12 V | DC | 15A@250VAC | 15 A | 15 A | 15A@100VDC | 250 V | 100 V | AC/DC | 1000 Cycle(s) | 35 ms | 15mm x 15mm x 20mm | MOMENTARY | SPDT | POWER/SIGNAL RELAY | 35 ms | SOLDER | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||
|
PB310
Micro Commercial Components
|
Check for Price | No | Obsolete | 3 A | 1.2 V | 10 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 50 A | 1 | Not Qualified | S-PUFM-W4 | e0 | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN LEAD | WIRE | UPPER | MICRO COMMERCIAL COMPONENTS CORP | PB-3, 4 PIN | compliant | EAR99 | 8541.10.00.80 | 4 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
PB313-125.0M
Connor-Winfield
|
Check for Price | Active | YES | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 85 °C | SURFACE MOUNT | CONNOR WINFIELD CORP | unknown | 7.0mm x 5.0mm x 1.75mm | Clock | 1 ns | NO | 25 % | 125 MHz | LVPECL | 50 OHM | 1 ms | 3.465 V | 3.135 V | 3.3 V | 55/45 % | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PB31G
Lite-On Semiconductor Corporation
|
Check for Price | Transferred | 3 A | 1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 50 A | 150 °C | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PB314005
TE Connectivity
|
Check for Price | Obsolete | NO | UL; VDE | 85 °C | -40 °C | THROUGH HOLE-STRAIGHT MOUNT | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.75 | 15 inch | 20 mm | 15 mm | 72 mA | 3.75 V | 360 mW | 500 mV | 70 Ω | 5 V | DC | 15A@250VAC | 15 A | 15 A | 15A@100VDC | 250 V | 100 V | AC/DC | 1000 Cycle(s) | 35 ms | 15mm x 15mm x 20mm | MOMENTARY | SPDT | POWER/SIGNAL RELAY | 35 ms | SOLDER | ||||||||||||||||||||||||||||||||||||||||||||
|
PB31G
Diodes Incorporated
|
Check for Price | No | Obsolete | 3 A | 1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 50 A | 1 | Not Qualified | S-PUFM-W4 | e0 | 125 °C | -55 °C | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN LEAD | WIRE | UPPER | DIODES INC | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
PB310
Littelfuse Inc
|
Check for Price | No | Obsolete | 3 A | 1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 50 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PB31-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 3 A | 1.2 V | 10 µA | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 50 A | 1 | Not Qualified | S-PUFM-W4 | e3 | UL RECOGNIZED | 1 | 125 °C | 260 | 10 | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | MATTE TIN | WIRE | UPPER | MICRO COMMERCIAL COMPONENTS | PB-3, 4 PIN | not_compliant | EAR99 | 8541.10.00.80 | 4 |