Filter Your Search
1 - 2 of 2 results
|
PB5004-BP
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 50 A | 1.05 V | 5 µA | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | TUBE: 15 | 450 A | 1 | 400 V | R-PSFM-T4 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | 8541.10.00.80 | MCC | ||
|
PB5004-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 50 A | 1.05 V | 5 µA | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 450 A | 1 | 400 V | R-PSFM-T4 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | 8541.10.00.80 |