Filter Your Search
1 - 3 of 3 results
|
PB61-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 6 A | 1 V | 10 µA | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 150 A | 1 | Not Qualified | S-PUFM-W4 | e3 | UL RECOGNIZED | 1 | 150 °C | 260 | 10 | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | MATTE TIN | WIRE | UPPER | MICRO COMMERCIAL COMPONENTS CORP | S-PUFM-W4 | 4 | not_compliant | EAR99 | 8541.10.00.80 | MCC | |||
|
PB61-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 6 A | 1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 150 A | 1 | S-PUFM-W4 | e3 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | MATTE TIN | WIRE | UPPER | MICRO COMMERCIAL COMPONENTS CORP | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, PB-6, 4 PIN | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
PB61-B
Micro Commercial Components
|
Check for Price | No | Obsolete | 6 A | 1 V | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 150 A | 1 | e0 | 150 °C | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 |