Filter Your Search
1 - 2 of 2 results
|
|
PBW50F-5-RN
Cosel USA Inc
|
Check for Price | Yes | End Of Life | 100 V | 5 V | 264 V | 85 V | 4.99 V | 5.3 V | 3 A | 2 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 77 % | 0.001 % | 5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05656 Vrms | HYBRID | 30 W | 350 ms | R-XXMA-X | C-UL; UL; EN | 71 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 82 mm | 120 mm | 35.5 mm | PACKAGE | EAR99 | |||
|
|
PBW50F-5-R
Cosel USA Inc
|
Check for Price | Yes | End Of Life | 100 V | 5 V | 264 V | 85 V | 4 A | 2 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 76 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 30 W | CE; TUV; UL | 71 °C | -10 °C | 80 mm | 120 mm | EAR99 |