Filter Your Search
1 - 10 of 160 results
|
|
PBY201209T-201Y-N
Pulse Electronics Corporation
|
$0.0199 | Yes | Transferred | 2.5 A | 50 mΩ | 200 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 0805 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.25 mm | LEAD FREE, SMD, 2 PIN | EAR99 | 8504.50.80.00 | ||||
|
|
PBY201209T-331Y-N
Chilisin Electronics Corp
|
Check for Price | Yes | Transferred | 2 A | 80 mΩ | 330 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e2 | 125 °C | -55 °C | 2 | TR, 7 INCH | Tin/Nickel/Copper (Sn/Ni/Cu) | 900 µm | 2 mm | 1.25 mm | EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | EAR99 | 8504.50.80.00 | ||||||
|
|
PBY201209B-600T-N
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 3 A | SURFACE MOUNT | FERRITE CHIP | 1 | 2 | BULK | 900 µm | 2 mm | 1.25 mm | SMD, 2 PIN | EAR99 | 8504.50.80.00 | ||||||||||||
|
|
PBY201209T-201Y-N
Chilisin Electronics Corp
|
Check for Price | Yes | Transferred | 2.5 A | 50 mΩ | 200 OHM Ω | FERRITE CHIP | 1 | 900 µm | 2 mm | 1.2 mm | SMD PACKAGE | EAR99 | 8504.50.80.00 | |||||||||||||
|
|
PBY201209B-301Y-N
Chilisin Electronics Corp
|
Check for Price | Yes | Transferred | 2 A | 80 mΩ | 300 OHM Ω | FERRITE BEAD | 1 | Bulk | 900 µm | 2 mm | 1.25 mm | EAR99 | 8504.50.80.00 | |||||||||||||
|
|
PBY201209B-500Y-N
Chilisin Electronics Corp
|
Check for Price | Yes | Transferred | 3 A | 25 mΩ | 50 OHM Ω | FERRITE BEAD | 1 | Bulk | 900 µm | 2 mm | 1.25 mm | EAR99 | 8504.50.80.00 | |||||||||||||
|
|
PBY201209T-500Y-N
Chilisin Electronics Corp
|
Check for Price | Yes | Transferred | 3 A | 25 mΩ | 50 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | -55 °C | 0805 | 2 | TAPE AND REEL | 900 µm | 2 mm | 1.25 mm | EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | EAR99 | 8504.50.80.00 | ||||||
|
|
PBY201209T-102M-N
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 1.5 A | SURFACE MOUNT | FERRITE CHIP | 1 | 2 | TR, 7 INCH | 900 µm | 2 mm | 1.25 mm | SMD, 2 PIN | EAR99 | 8504.50.80.00 | ||||||||||||
|
|
PBY201209T-110Y-AU
Chilisin Electronics Corp
|
Check for Price | Yes | Transferred | 6 A | 10 mΩ | 11 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 2 | 900 µm | 2 mm | 1.25 mm | EAR99 | 8504.50.80.00 | ||||||||||||
|
|
PBY201209B-110M-N
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 6 A | SURFACE MOUNT | FERRITE CHIP | 1 | 2 | BULK | 900 µm | 2 mm | 1.25 mm | SMD, 2 PIN | EAR99 | 8504.50.80.00 |