Filter Your Search
1 - 10 of 108 results
|
|
PBY451616T-471Y-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 2 A | 100 mΩ | 470 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 1806 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 4.5 mm | 1.6 mm | LEAD FREE, SMD, 2 PIN | EAR99 | 8504.50.80.00 | ||
|
|
PBY453215T-151T-N
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 4 A | SURFACE MOUNT | FERRITE CHIP | 1 | 2 | TR, 7 INCH | 1.5 mm | 4.5 mm | 3.2 mm | SMD, 2 PIN | EAR99 | 8504.50.80.00 | |||||||||||
|
|
PBY451616B-471Y-N
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 2 A | SURFACE MOUNT | FERRITE CHIP | 1 | 2 | BULK | 1.6 mm | 4.5 mm | 1.6 mm | SMD, 2 PIN | EAR99 | 8504.50.80.00 | |||||||||||
|
|
PBY451616T-600T-N
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 5 A | SURFACE MOUNT | FERRITE CHIP | 1 | 2 | TR, 7 INCH | 1.6 mm | 4.5 mm | 1.6 mm | SMD, 2 PIN | EAR99 | 8504.50.80.00 | |||||||||||
|
|
PBY451616T-600Y-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 A | 20 mΩ | 60 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 1806 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 4.5 mm | 1.6 mm | LEAD FREE, SMD, 2 PIN | EAR99 | 8504.50.80.00 | ||
|
|
PBY451616T-800Y-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 4 A | 25 mΩ | 80 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | 1806 | Chip Bead | 2 | TAPE AND REEL | 1.6 mm | 4.5 mm | 1.6 mm | LEAD FREE, SMD, 2 PIN | EAR99 | 8504.50.80.00 | ||||
|
|
PBY451616T-471M-N
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 2 A | SURFACE MOUNT | FERRITE CHIP | 1 | 2 | TR, 7 INCH | 1.6 mm | 4.5 mm | 1.6 mm | SMD, 2 PIN | EAR99 | 8504.50.80.00 | |||||||||||
|
|
PBY453215T-121Y-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 4 A | 30 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 1812 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.5 mm | 4.5 mm | 3.2 mm | LEAD FREE, SMD, 2 PIN | EAR99 | 8504.50.80.00 | ||
|
|
PBY453215T-151M-N
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 4 A | SURFACE MOUNT | FERRITE CHIP | 1 | 2 | TR, 7 INCH | 1.5 mm | 4.5 mm | 3.2 mm | SMD, 2 PIN | EAR99 | 8504.50.80.00 | |||||||||||
|
|
PBY453215T-132T-N
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 1.5 A | SURFACE MOUNT | FERRITE CHIP | 1 | 2 | TR, 7 INCH | 1.5 mm | 4.5 mm | 3.2 mm | SMD, 2 PIN | EAR99 | 8504.50.80.00 |