Filter Your Search
1 - 10 of 112 results
|
RPC1-18S-A3-SG30
Keltron Connector Company
|
Check for Price | Contact Manufacturer | 18 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VDC V | NO | 5 GΩ | UL | -55 °C | 105 °C | PLUG | COPPER ALLOY | RECTANGULAR | DUAL PRONG | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.098 inch | 0.142 inch | 1.8 inch | 0.118 inch | KELTRON CONNECTOR CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
PC118S
Bel Fuse
|
Check for Price | Active | 118 | 2 | 2.54 mm | 2 | 12 mΩ | FEMALE | BOARD | GLASS FILLED POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | 750VAC V | NO | 1.668 N | 5 GΩ | .278 N | UL | -65 °C | 105 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | ONE | RECTANGULAR | 7.874 mm | FLASH inch | SOLDER | 0.238 inch | 0.335 inch | 0.115 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
RPC1-18R-A3-SG15
Keltron Connector Company
|
Check for Price | Contact Manufacturer | 18 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VDC V | NO | 5 GΩ | UL | -55 °C | 105 °C | PLUG | COPPER ALLOY | RECTANGULAR | DUAL PRONG | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.098 inch | 0.142 inch | 1.8 inch | 0.118 inch | KELTRON CONNECTOR CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
LPC-118T2M2
Honda Tsushin Kogyo Co Ltd
|
Check for Price | No | Contact Manufacturer | 118 | 2 | 2.0066 mm | 2 | 40 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | UL | -25 °C | 85 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | WIRE WRAP | 0.157 inch | 0.079 inch | 4.646 inch | 0.472 inch | HONDA TSUSHIN KOGYO CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
LPC-118T3M2LG
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 118 | 2 | 2 mm | 2 | 40 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | NONE | 500VAC V | NO | 1 GΩ | NO | NO | NO | UL | 94V-0 | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | SOLDER | 0.157 inch | 0.207 inch | 4.646 inch | 0.079 inch | HONDA TSUSHIN KOGYO CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
PC118S
Cinch Connectivity Solutions
|
Check for Price | Transferred | 118 | 2 | 2.54 mm | 2 | 12 mΩ | FEMALE | BOARD | GLASS FILLED POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | 750VAC V | NO | 1.668 N | 5 GΩ | .278 N | UL | -65 °C | 105 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | ONE | RECTANGULAR | 7.874 mm | FLASH inch | SOLDER | 0.238 inch | 0.335 inch | 0.115 inch | CINCH CONNECTIVITY SOLUTIONS | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
RPC1-18R-A6-SG30
Keltron Connector Company
|
Check for Price | Contact Manufacturer | 18 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VDC V | NO | 5 GΩ | UL | -55 °C | 105 °C | PLUG | COPPER ALLOY | RECTANGULAR | DUAL PRONG | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.098 inch | 0.264 inch | 1.8 inch | 0.118 inch | KELTRON CONNECTOR CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
2RPC1-18S-SG15
Keltron Connector Company
|
Check for Price | Contact Manufacturer | 18 | 1 | 2.0066 mm | 1 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | -55 °C | 105 °C | PLUG | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.094 inch | 0.169 inch | 1.422 inch | 0.126 inch | KELTRON CONNECTOR CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
RPC1-18S-A6-G15
Keltron Connector Company
|
Check for Price | Contact Manufacturer | 18 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VDC V | NO | 5 GΩ | UL | -55 °C | 105 °C | PLUG | COPPER ALLOY | RECTANGULAR | DUAL PRONG | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.098 inch | 0.264 inch | 1.8 inch | 0.118 inch | KELTRON CONNECTOR CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
RPC1-18R-A8-SG50
Keltron Connector Company
|
Check for Price | Contact Manufacturer | 18 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VDC V | NO | 5 GΩ | UL | -55 °C | 105 °C | PLUG | COPPER ALLOY | RECTANGULAR | DUAL PRONG | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 50u inch | SOLDER | 0.098 inch | 0.335 inch | 1.8 inch | 0.118 inch | KELTRON CONNECTOR CO | unknown | EAR99 | 8536.69.40.40 |