Filter Your Search
1 - 2 of 2 results
|
PC28F256P30TFA
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16K,64K | 16MX16 | 100 ns | FLASH | ASYNCHRONOUS READ MODE | 16 | TOP | YES | YES | NO | 1 | 4,255 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 1.8 V | 210 µA | 31 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | LEAD FREE, BGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 | ||
|
PC28F256P30TFA
Numonyx Memory Solutions
|
Check for Price | Transferred | 268.4355 Mbit | 16 | 16MX16 | FLASH | ASYNCHRONOUS READ MODE | TOP | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | NUMONYX | BGA | LEAD FREE, BGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 |