Filter Your Search
1 - 2 of 2 results
|
PC28F512P30BFA
Numonyx Memory Solutions
|
Check for Price | Transferred | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | 100 ns | FLASH | BOTTOM | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | PARALLEL | 3 V | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 10 mm | 8 mm | NUMONYX | BGA | 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, BGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
PC28F512P30BFA
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 16 | 16K,64K | 32MX16 | 1.8 V | 100 ns | FLASH | BOTTOM BOOT | BOTTOM | YES | YES | NO | 1 | 4,511 | 32000000 | 33.5544 M | SYNCHRONOUS | 16 words | PARALLEL | 3 V | 225 µA | 31 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,20 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 10 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | BGA-64 | 64 | compliant | EAR99 | 8542.32.00.51 | Micron |