Filter Your Search
1 - 7 of 7 results
|
PC48F4400P0VB0EE
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 16 | 16K,64K | 32MX16 | 1.8 V | 100 ns | FLASH | ASYNCHRONOUS READ MODE | BOTTOM/TOP | YES | YES | NO | 1 | 8, 510 | 32000000 | 33.5544 M | SYNCHRONOUS | PARALLEL | 1.8 V | 420 µA | 31 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | LEAD FREE, BGA-64 | 64 | compliant | EAR99 | 8542.32.00.51 | ||||
|
PC48F4400P0VB0EB
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 16 | 16K,64K | 32MX16 | 100 ns | FLASH | BOTTOM/TOP | YES | YES | NO | 8, 510 | 32000000 | 33.5544 M | PARALLEL | 420 µA | 31 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | S-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | BGA | BGA64,8X8,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | MICRON TECHNOLOGY INC | BGA, BGA64,8X8,40 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
PC48F4400P0VB0EA
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 16 | 16K,64K | 32MX16 | 100 ns | FLASH | ASYNCHRONOUS READ MODE | 16 | BOTTOM/TOP | YES | YES | NO | 1 | 8, 510 | 32000000 | 33.5544 M | SYNCHRONOUS | PARALLEL | 1.8 V | 420 µA | 31 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | LEAD FREE, BGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 | |||||
|
PC48F4400P0VB0E
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 16 | 16K,64K | 32MX16 | 1.8 V | 100 ns | 52 MHz | FLASH | ASYNCHRONOUS READ MODE | 16 | BOTTOM/TOP | YES | YES | NO | 1 | 8, 510 | 32000000 | 33.5544 M | SYNCHRONOUS | PARALLEL | 1.8 V | 420 µA | 31 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | BGA-64 | 64 | compliant | EAR99 | 8542.32.00.51 | ||
|
PC48F4400P0VB0EA
Numonyx Memory Solutions
|
Check for Price | Transferred | 536.8709 Mbit | 16 | 32MX16 | FLASH | ASYNCHRONOUS READ MODE | 16 | BOTTOM | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | NUMONYX | BGA | LEAD FREE, BGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
PC48F4400P0VB0E
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 536.8709 Mbit | 16 | 16K,64K | 32MX16 | 100 ns | FLASH | ASYNCHRONOUS READ MODE | 16 | BOTTOM/TOP | YES | YES | NO | 1 | 8, 510 | 32000000 | 33.5544 M | SYNCHRONOUS | PARALLEL | 1.8 V | 420 µA | 31 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | NUMONYX | BGA | LEAD FREE, BGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 | |||||||||
|
PC48F4400P0VB0EF
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 16 | 16K,64K | 32MX16 | 1.8 V | 17 ns | FLASH | IT ALSO HAVE ASYNCHRONOUS OPERATING MODE | BOTTOM/TOP | YES | YES | NO | 1 | 8, 510 | 32000000 | 33.5544 M | SYNCHRONOUS | PARALLEL | 1.8 V | 420 µA | 31 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | MICRON TECHNOLOGY INC | BGA-64 | compliant | EAR99 | 8542.32.00.51 |