Filter Your Search
1 - 10 of 30 results
|
PC703VI3
Sharp Corp
|
Check for Price | No | Obsolete | e0 | Tin/Lead (Sn/Pb) | SHARP CORP | unknown | |||||||||||||||||||||||
|
PC703V2YSZX
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 5 kV | 63 % | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | VDE APPROVED, UL RECOGNIZED | 70 V | 100 nA | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | unknown | DIP-6 | Transistor Outputs | ||||||||||
|
PC703V7NIZX
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 5 kV | 100 % | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | UL RECOGNIZED | 70 V | 100 nA | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | unknown | Transistor Outputs | |||||||||||
|
PC703VI6
Sharp Corp
|
Check for Price | No | Obsolete | e0 | Tin/Lead (Sn/Pb) | SHARP CORP | unknown | |||||||||||||||||||||||
|
PC703V0NSZX
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 5 kV | 40 % | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | UL RECOGNIZED | 70 V | 100 nA | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | unknown | DIP-6 | Transistor Outputs | ||||||||||
|
PC703VI5
Sharp Corp
|
Check for Price | No | Obsolete | e0 | Tin/Lead (Sn/Pb) | SHARP CORP | unknown | |||||||||||||||||||||||
|
PC703V5NSZX
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 5 kV | 40 % | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | UL RECOGNIZED | 70 V | 100 nA | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | unknown | DIP-6 | Transistor Outputs | ||||||||||
|
PC703VI2
Sharp Corp
|
Check for Price | No | Obsolete | e0 | Tin/Lead (Sn/Pb) | SHARP CORP | unknown | |||||||||||||||||||||||
|
PC703VI1
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 1.4 V | NO | 50 mA | 5 kV | 40 % | 200 mW | 15 µs | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | unknown | Transistor Outputs | 8541.40.80.00 | THROUGH HOLE MOUNT | |||||||||
|
PC703V6YSZX
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 5 kV | 63 % | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | VDE APPROVED, UL RECOGNIZED | 70 V | 100 nA | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | unknown | DIP-6 | Transistor Outputs |