Filter Your Search
1 - 6 of 6 results
|
PC703V3I
Sharp Corp
|
Check for Price | Obsolete | 50 mA | 5 kV | 100 % | UL RECOGNIZED, TTL COMPATIBLE | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | SHARP CORP | DIP-6 | unknown | Transistor Outputs | |||||
|
PC703V3NSZX
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 5 kV | 100 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | DIP-6 | unknown | Transistor Outputs | ||
|
PC703V3
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 5 kV | 100 % | UL RECOGNIZED, TTL COMPATIBLE | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | DIP-6 | unknown | Transistor Outputs | ||
|
PC703V3NIZX
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 5 kV | 100 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | unknown | Transistor Outputs | |||
|
PC703V3YSZX
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 5 kV | 100 % | VDE APPROVED, UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | DIP-6 | unknown | Transistor Outputs | ||
|
PC703V3P
Sharp Corp
|
Check for Price | Obsolete | 50 mA | 5 kV | 100 % | UL RECOGNIZED, TTL COMPATIBLE | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | SHARP CORP | DIP-6 | unknown | Transistor Outputs |