Filter Your Search
1 - 6 of 6 results
|
PC81105NSZB
Sharp Corp
|
Check for Price | Obsolete | SHARP CORP | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||||
|
PC81105NSZ
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 5 kV | 60 % | UL RECOGNIZED | 70 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | unknown | Transistor Outputs | PLASTIC, DIP-4 | |||||||||
|
PC81105NSZA
Sharp Corp
|
Check for Price | Obsolete | SHARP CORP | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||||
|
PC81105NSZ0FB
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 30 mA | 5 kV | 150 mW | 20 µs | 100 °C | -30 °C | 1 | SHARP CORP | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
PC81105NSZ0F
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 60 % | UL RECOGNIZED | 70 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e2 | 100 °C | -30 °C | 1 | Tin/Copper (Sn/Cu) | SHARP CORP | unknown | Transistor Outputs | ROHS COMPLIANT, PLASTIC, DIP-4 | |||||||||
|
PC81105NSZ0FA
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 30 mA | 5 kV | 150 mW | 20 µs | 100 °C | -30 °C | 1 | SHARP CORP | unknown | 8541.40.80.00 | Transistor Outputs |