Filter Your Search
1 - 3 of 3 results
|
PC81411NSZ
Sharp Corp
|
Check for Price | No | Obsolete | 10 mA | 5 kV | 50 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | PLASTIC, DIP-4 | unknown | Transistor Outputs | Sharp Microelectronics | |||||||||
|
PC81411NSZ0F
Sharp Corp
|
Check for Price | Yes | Obsolete | 10 mA | 5 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e2 | 100 °C | -30 °C | 1 | Tin/Copper (Sn/Cu) | SHARP CORP | ROHS COMPLIANT, PLASTIC, DIP-4 | unknown | Transistor Outputs | Sharp Microelectronics | |||||||||
|
PC81411NSZ0FA
Sharp Corp
|
Check for Price | Yes | Obsolete | 10 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 150 mW | 18 µs | 100 °C | -30 °C | 1 | SHARP CORP | unknown | Transistor Outputs | 8541.40.80.00 |