Filter Your Search
1 - 10 of 35 results
|
PC817CST&R
Continental Device India Ltd
|
Check for Price | Yes | Active | TRANSISTOR OUTPUT OPTOCOUPLER | CONTINENTAL DEVICE INDIA LTD | unknown | 8541.40.80.00 | 2020-10-01 | Transistor Outputs | |||||||||||||||||||||||
|
PC817CTUBE
Continental Device India Ltd
|
Check for Price | Yes | Active | TRANSISTOR OUTPUT OPTOCOUPLER | CONTINENTAL DEVICE INDIA LTD | unknown | 8541.40.80.00 | 2020-10-01 | Transistor Outputs | |||||||||||||||||||||||
|
PC817CDP
Sharp Corp
|
Check for Price | Obsolete | 50 mA | 5 kV | 200 % | UL RECOGNIZED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | SHARP CORP | unknown | Transistor Outputs | DIP-4 | |||||||||||||||
|
UPC817CL-D04-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 60 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 5 kV | 35 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TUBE | UNISONIC TECHNOLOGIES CO LTD | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||
|
PC817CSTUBE
Continental Device India Ltd
|
Check for Price | Yes | Active | TRANSISTOR OUTPUT OPTOCOUPLER | CONTINENTAL DEVICE INDIA LTD | unknown | 8541.40.80.00 | 2020-10-01 | Transistor Outputs | |||||||||||||||||||||||
|
PC817C
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 5 kV | 200 % | UL RECOGNIZED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | unknown | Transistor Outputs | DIP-4 | Sharp Microelectronics | |||||||||||
|
PC817CD
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 5 kV | 200 % | UL RECOGNIZED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | unknown | Transistor Outputs | DIP-4 | ||||||||||||
|
PC817C3
Sharp Corp
|
Check for Price | Obsolete | 50 mA | 5 kV | 50 % | UL APPROVED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | SHARP CORP | unknown | Transistor Outputs | DIP-4 | |||||||||||||||
|
PC817C9
Sharp Corp
|
Check for Price | Obsolete | 50 mA | 5 kV | 50 % | UL APPROVED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | SHARP CORP | unknown | Transistor Outputs | DIP-4 | |||||||||||||||
|
UPC817CG-D04M-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 60 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 5 kV | 35 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TUBE | UNISONIC TECHNOLOGIES CO LTD | compliant | 8541.40.80.00 | Transistor Outputs |