Filter Your Search
1 - 10 of 195 results
|
PC8189000.05LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 18.9 kΩ | 0.05 % | 250 mW | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 145 °C | -65 °C | Bobbin | 2 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PC81.840.25LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.84 Ω | 0.25 % | 250 mW | Radial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 145 °C | -65 °C | Bobbin | 2 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PC81840.01LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 184 Ω | 0.01 % | 250 mW | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 145 °C | -65 °C | Bobbin | 2 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PC81.80.5LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.8 Ω | 0.5 % | 250 mW | Radial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 145 °C | -65 °C | Bobbin | 2 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PC818000.02LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.8 kΩ | 0.02 % | 250 mW | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 145 °C | -65 °C | Bobbin | 2 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PC81.870.1LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.87 Ω | 0.1 % | 250 mW | Radial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 145 °C | -65 °C | Bobbin | 2 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PC818200.01LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.82 kΩ | 0.01 % | 250 mW | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 145 °C | -65 °C | Bobbin | 2 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PC818.70.05LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 18.7 Ω | 0.05 % | 250 mW | Radial | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 145 °C | -65 °C | Bobbin | 2 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PC8180000.1LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 18 kΩ | 0.1 % | 250 mW | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 145 °C | -65 °C | Bobbin | 2 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PC81820000.1LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 182 kΩ | 0.1 % | 250 mW | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 145 °C | -65 °C | Bobbin | 2 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |