Filter Your Search
1 - 10 of 116 results
|
PC8453001LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 45.3 kΩ | 1 % | 250 mW | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 145 °C | -65 °C | Bobbin | 2 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
PC84.530.05LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 4.53 Ω | 0.05 % | 250 mW | Radial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 145 °C | -65 °C | Bobbin | 2 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
PC84590000.01LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 459 kΩ | 0.01 % | 250 mW | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 145 °C | -65 °C | Bobbin | 2 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
PC845.30.01LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 45.3 Ω | 0.01 % | 250 mW | Radial | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 145 °C | -65 °C | Bobbin | 2 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
PC845XIYJ00F
Sharp Corp
|
Check for Price | Yes | Obsolete | e6 | 100 °C | -30 °C | 4 | Tin/Bismuth (Sn/Bi) | SHARP CORP | unknown | Transistor Outputs | 35 V | SEPARATE, 4 CHANNELS WITH BUILT-IN DIODE | 1 µA | 50 mA | 5 kV | DARLINGTON OUTPUT OPTOCOUPLER | |||||||||||||||||||||||
|
101PC8.45KOHMS0.01%
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 8.45 kΩ | 0.01 % | 250 mW | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | PC | PC | 150 V | 145 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 600 µm | 25 mm | 3.8 mm | 6.4 mm | 12.7 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
100PC845OHMS0.01%
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 845 Ω | 0.01 % | 125 mW | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | PC | PC | 150 V | 145 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 600 µm | 25 mm | 3.8 mm | 6.4 mm | 9.5 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
PC845.90.5LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 45.9 Ω | 0.5 % | 250 mW | Radial | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 145 °C | -65 °C | Bobbin | 2 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
PC8459000.01LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 45.9 kΩ | 0.01 % | 250 mW | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 145 °C | -65 °C | Bobbin | 2 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
104PC84.5OHMS0.5%
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 84.5 Ω | 0.5 % | 500 mW | Radial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PC | PC | 400 V | 145 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 800 µm | 25 mm | 7.6 mm | 12.7 mm | 12.7 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 |