Filter Your Search
1 - 1 of 1 results
|
PCA164CD-294RBBT5
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 294 Ω | 0.1 % | 0612 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 62.5 mW | 294 Ω | ISOLATED | 4 | 70 °C | 294 Ω | YES | 25 ppm/°C | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 1.6 mm | 3.2 mm | TT ELECTRONICS PLC | CHIP | unknown | TT Electronics |