Parametric results for: PCB-1-2-R under Electric Fuses

Filter Your Search

1 - 10 of 11 results

All Filters
|
-
-
Manufacturer Part Number: pcb-1-2-r
Select parts from the table below to compare.
Compare
Compare
TR/PCB-1/2-R
Eaton Corporation
$1.6342 Yes Active 250 V 450 V 500 mA FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 450 VDC: 300 A 50 A 10 s CUL; UL THROUGH HOLE TR NO PIN WIRE 4.67 mm 8.77 mm 8.89 mm ROHS COMPLIANT Compliant EAR99 8536.10.00.40
TR/PCB-1/2-R
Eaton Bussmann
$2.4002 Yes Transferred 250 V 450 V 500 mA ELECTRIC FUSE RATED BREAKING CAPACITY AT 450 VDC: 300 A 50 A CSA; UL THROUGH HOLE TAPE AND REEL NO PIN WIRE 9.53 mm 8.89 mm ROHS COMPLIANT Unknown EAR99 8536.10.00.40
BK/PCB-1/2-R
Eaton Bussmann
$4.1253 Yes Transferred 250 V 450 V 500 mA ELECTRIC FUSE RATED BREAKING CAPACITY AT 450 VDC: 300 A 50 A CSA; UL THROUGH HOLE BOX NO PIN WIRE 9.53 mm 8.89 mm ROHS COMPLIANT Unknown EAR99 8536.10.00.40
PCB-1/2-R
Eaton Bussmann
$6.1603 Yes Transferred 250 V 450 V 500 mA ELECTRIC FUSE RATED BREAKING CAPACITY AT 450 VDC: 300 A 50 A CSA; UL THROUGH HOLE BULK NO PIN WIRE 9.53 mm 8.89 mm ROHS COMPLIANT Unknown EAR99 8536.10.00.40
BKPCB-1/2-R
Cooper Industries
Check for Price Yes Transferred 250 V 450 V 500 mA FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 450 VDC: 300 A 50 A 14400 s CSA; UL THROUGH HOLE BOX NO PIN WIRE 4.67 mm 8.77 mm 8.89 mm ROHS COMPLIANT EAR99 8536.10.00.40
PCB-1/2-R
Eaton Corporation
Check for Price Yes Active 250 V 450 V 500 mA FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 450 VDC: 300 A 50 A 10 s CUL; UL THROUGH HOLE NO PIN WIRE 4.67 mm 8.77 mm 8.89 mm EAR99 8536.10.00.40
BK/PCB-1/2-R
Cooper Industries
Check for Price Yes Yes Transferred 250 V 450 V 500 mA ELECTRIC FUSE RATED BREAKING CAPACITY AT 450 VDC: 300 A 50 A CSA; UL THROUGH HOLE BOX NO PIN WIRE 9.53 mm 8.89 mm ROHS COMPLIANT EAR99 8536.10.00.40
BKPCB-1/2-R
Eaton Corporation
Check for Price Yes Active 250 V 450 V 500 mA FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 450 VDC: 300 A 50 A 10 s CUL; UL THROUGH HOLE BOX NO PIN WIRE 4.67 mm 8.77 mm 8.89 mm EAR99 8536.10.00.40
TRPCB-1/2-R
Cooper Industries
Check for Price Yes Transferred 250 V 450 V 500 mA FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 450 VDC: 300 A 50 A CSA; UL THROUGH HOLE TAPE AND REEL NO PIN WIRE 4.67 mm 8.77 mm 8.89 mm ROHS COMPLIANT Compliant EAR99 8536.10.00.40
PCB-1/2-R
Cooper Industries
Check for Price Yes Yes Transferred 250 V 450 V 500 mA FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 450 VDC: 300 A 50 A CSA; UL THROUGH HOLE BULK NO PIN WIRE 4.67 mm 8.77 mm 8.89 mm ROHS COMPLIANT EAR99 8536.10.00.40