Filter Your Search
1 - 1 of 1 results
|
PCD50M92S00X
Amphenol Positronic
|
Check for Price | Active | 50 | 3 | 2.7686 mm | 3 | 8 mΩ | 7.5 A | MALE | BOARD | GLASS FILLED POLYESTER | 5/D | STEEL | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | PANEL MOUNT | 1000VAC V | NO | 8.896 N | 5 GΩ | 8.896 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | BLUE | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | PRESS FIT | 0.605 inch | 0.265 inch | 2.635 inch | 0.183 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |